Parametric » Transformers » Telecom Transformers

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 8,486 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Impedance
Operating Frequency-Min
Operating Frequency-Max
Transformer Type
Manufacturer Series
Additional Feature
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
Source Content uid
ATE1613CI
Allied Components International
Check for Price Yes Contact Manufacturer TELECOM TRANSFORMER TRUNS RATIO: 1CT:1CT UL 85 °C -40 °C SURFACE MOUNT YES 5.84 mm 11.5 mm L11.5XB6.8XH5.84 (mm) 6.8 mm ROHS COMPLIANT compliant EAR99
APT-6018
Abracon Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER APT TURNS RATIO: 1:1/1.26 85 °C -40 °C SURFACE MOUNT YES 6.35 mm 13.72 mm L13.72XB12.7XH6.35 (mm) 12.7 mm compliant EAR99
TX9025T
Pulse Electronics Corporation
Check for Price Obsolete TELECOM TRANSFORMER TX9025 TURNS RATIO: 1:2; 1:2, HEIGHT DIM INCLUDE TERMINAL ALSO UL 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 7.24 mm 28.58 mm L28.58XB12.32XH7.24 (mm) 12.32 mm unknown EAR99
PE-65833NLT
Pulse Electronics Corporation
Check for Price Active TELECOM TRANSFORMER TURNS RATIO: 1CT:2CT UL 70 °C THROUGH HOLE MOUNTED TR NO 10.2 mm 14.22 mm 14.22 mm compliant EAR99
82180R
Wurth Elektronik
Check for Price No No Active TELECOM TRANSFORMER 82180R LENGTH AND HEIGHT DIM INCLUDE TERMINALS ALSO e0 UL SURFACE MOUNT YES Tin/Lead (Sn/Pb) 10.01 mm 17.48 mm L17.48XB17.4XH10.01 (mm) 17.4 mm compliant EAR99 82180R
18Z4889
Vitec Electronics Corporation
Check for Price Contact Manufacturer TELECOM TRANSFORMER 18Z TUV THROUGH HOLE MOUNTED NO 11.3 mm 14.17 mm 14.17mm X 14.17mm X 11.3mm 14.17 mm unknown EAR99
2795L
Bel Fuse
Check for Price No No Active TELECOM TRANSFORMER 2795L DATA COUPLING UL 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.73 mm 6.1 mm L6.1XB6.73XH6.73 (mm) 6.73 mm compliant EAR99
CT-64936
Central Technologies
Check for Price No No Obsolete TELECOM TRANSFORMER CT-64936 TURNS RATIO 1CT:1 UL THROUGH HOLE MOUNTED NO 6.35 mm 8.89 mm L8.89XB12.7XH6.35 (mm) 12.7 mm compliant EAR99
8624
API Technologies Corp
Check for Price Active 50 kHz 3 MHz TELECOM TRANSFORMER TURNS RATIO: 1:2.42 70 °C SURFACE MOUNT YES 7.62 mm 28.7 mm 12.95 mm compliant EAR99
617-7931
Wurth Elektronik
Check for Price No No Active 135 OHMS TELECOM TRANSFORMER 617-7931 COMPATIBLE WITH CONEXANT BT8960 CHIP SET UL THROUGH HOLE MOUNTED NO 12.7 mm 13.97 mm L13.97XB13.97XH12.7 (mm) 13.97 mm compliant EAR99 617-7931

Add to list: