26Z087E1
vs
PE-65968NL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
VITEC ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DATA COUPLING
|
HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT
|
Height |
5.46 mm
|
6.35 mm
|
Length |
7.62 mm
|
7.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
500000 kHz
|
Operating Frequency-Min |
250 kHz
|
250 kHz
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
6.35 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
6 Weeks, 3 Days
|
Application |
|
SIGNAL
|
Approvals |
|
UL
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TUBE
|
Primary Inductance |
|
19 µH
|
Terminal Finish |
|
Matte Tin (Sn)
|
Turns Ratio (Np:Ns) |
|
1:2CT
|
|
|
|
Compare 26Z087E1 with alternatives