278071110000833 vs 618074006001007 feature comparison

278071110000833 Kyocera AVX Components

Buy Now Datasheet

618074006001007 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: IEC 1076-4-101 PANEL MOUNTABLE, POLARIZATION AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 8071 8074
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 5 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 7.5 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 110 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Board Mounting Option PEG
Body Breadth 0.606 inch
Body Depth 0.53 inch
Body Length 1.965 inch
Body/Shell Style PLUG
Contact Arrangement S0P6
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Insertion Force-Max .7228 N
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Withdrawl Force-Min .139 N

Compare 278071110000833 with alternatives

Compare 618074006001007 with alternatives