278077176011863+
vs
3-5646442-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
SHIELDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
8
|
8
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
176
|
176
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
10 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.685 inch
|
Body Depth |
|
0.881 inch
|
Body Length |
|
1.966 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Durability |
|
250 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insertion Force-Max |
|
.7506 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
GRAY
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mains Connector Rating |
|
1.5A
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
8
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
1.4986 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
29.92u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.129 inch
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 278077176011863+ with alternatives
Compare 3-5646442-0 with alternatives