280630
vs
1-1473562-6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
29 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
AMPMODU
|
|
Body Depth |
0.12 inch
|
0.728 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
RED
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
3A
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
LATCHING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
80 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.198 inch
|
Body Length |
|
0.791 inch
|
Contact Design |
|
PREASSEM CONN
|
Polarization Key |
|
POLARIZED
|
Rated Voltage |
|
32 V
|
|
|
|
Compare 280630 with alternatives
Compare 1-1473562-6 with alternatives