282631-000
vs
81044/12-24-905
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
GENERAL PURPOSE
|
|
Approvals |
MIL
|
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER
|
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYALKENE
|
|
Jacket Material |
POLYVINYLIDENE FLUORIDE
|
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
52 Weeks
|
|
|
|