Part Details for 282631-000 by TE Connectivity
Overview of 282631-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282631-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1475
|
Newark | 81044/12-24-905 |Raychem Te Connectivity 282631-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.3840 / $0.6380 | Buy Now |
DISTI #
2266-282631-000-ND
|
DigiKey | 81044/12-24-905 Min Qty: 550 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.1290 | Buy Now |
DISTI #
282631-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 282631-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2802 / $0.3069 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.2860 | Buy Now |
DISTI #
RYC282631-000
|
Heilind Electronics | 81044/12-24-905 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1200 Partner Stock |
|
$0 | Buy Now |
DISTI #
282631-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 282631-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2802 / $0.3069 | Buy Now |
DISTI #
RYC282631-000
|
Interstate Connecting Components | 81044/12-24-905 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 282631-000
|
PEI Genesis | 282631-000 | 1200 |
|
Buy Now | |
DISTI #
000000000007191779
|
Sager | TE Connectivity 81044/12-24-905 Min Qty: 1 | 0 |
|
$0.3113 / $0.3891 | Buy Now |
Part Details for 282631-000
282631-000 CAD Models
282631-000 Part Data Attributes:
|
282631-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282631-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Approvals | MIL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYALKENE | |
Jacket Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 282631-000
This table gives cross-reference parts and alternative options found for 282631-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282631-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81044/12-24-905 | Wire And Cable | TE Connectivity | 282631-000 vs 81044/12-24-905 |