282880-2
vs
2-282860-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARDS: IEC 998-1/998-2-1; UL 94V-0, PA 6-6
|
94V-0, PA66
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
13.5 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
1.4 mm2
|
|
Wire Gauge |
16 AWG
|
12 AWG
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 282880-2 with alternatives
Compare 2-282860-0 with alternatives