-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282880-2) TERMI-BLOK PCB MOUNT 2ND 2P. 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0862
|
Newark | Fixed Terminal Blocks Pcb Mount 2Nd 2P. 5 |Amp Te Connectivity 282880-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$0.9830 / $1.3400 | Buy Now |
DISTI #
12H8536
|
Newark | Termi-Blok Pcb Mount 2Nd 2P. 5 Rohs Compliant: Yes |Buchanan Te Connectivity 282880-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $0.8450 | Buy Now |
DISTI #
A135943-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
659 In Stock |
|
$0.6945 / $1.2900 | Buy Now |
DISTI #
282880-2
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282880-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6889 / $0.7778 | Buy Now |
DISTI #
571-282880-2
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 2ND 2P. 5 RoHS: Compliant | 187 |
|
$0.6940 / $1.2900 | Buy Now |
DISTI #
V36:1790_11729828
|
Arrow Electronics | Conn Eurostyle Block HDR 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 | Americas - 208 |
|
$0.6924 / $1.2736 | Buy Now |
|
Future Electronics | 2 Position 5 mm Side Wire Entry PCB Mount TERMI-BLOK Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.6540 | Buy Now |
DISTI #
AMP282880-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 2ND 2P. 5 | Americas - 0 in Stock |
|
$0.7064 / $0.8418 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 2ND 2P. 5 RoHS: Compliant |
1236 In Stock |
|
$0.6780 / $1.2430 | Buy Now |
DISTI #
282880-2
|
TTI | Fixed Terminal Blocks PCB MOUNT 2ND 2P. 5 Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.6500 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282880-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282880-2
TE Connectivity
(282880-2) TERMI-BLOK PCB MOUNT 2ND 2P. 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; UL 94V-0, PA 6-6 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 282880-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282880-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-282860-0 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282880-2 vs 2-282860-0 |
796748-2 | Modular Terminal Block, 1 Row(s), 1 Deck(s) | TE Connectivity | 282880-2 vs 796748-2 |