2920L150DRHF
vs
MF-SM150/33-AP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Package Description |
CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.08-0.23
|
0.06 OHMS MINIMUM AT 23 DEG CEL
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
2920L
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
AMMO PACK
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
END
|
Terminal Shape |
WRAPAROUND
|
FLAT
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare 2920L150DRHF with alternatives
Compare MF-SM150/33-AP with alternatives