293D107X9016D2TE3
vs
T95D107K016ESAL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks, 1 Day
|
15 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
ESR IS MEASURED AT 100KHZ
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
600 mΩ
|
80 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.016 mA
|
0.016 mA
|
Length |
7.3 mm
|
7.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
200 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
WRAPAROUND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 293D107X9016D2TE3 with alternatives
Compare T95D107K016ESAL with alternatives