297015
vs
0297015WXNV
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
Blow Characteristic |
FAST
|
|
Body Breadth |
3.81 mm
|
3.8 mm
|
Body Height |
8.6 mm
|
8.8 mm
|
Body Length or Diameter |
10.92 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
270 J
|
270 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 297015 with alternatives
Compare 0297015WXNV with alternatives