29F01SDMQB
vs
AM2901CDCB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
HERMETIC SEALED, CERDIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Clock Frequency-Max |
25 MHz
|
32.26 MHz
|
External Data Bus Width |
4
|
4
|
JESD-30 Code |
R-CDIP-T40
|
R-GDIP-T40
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE MICROPROCESSOR
|
BIT-SLICE MICROPROCESSOR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
52.07 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.715 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
15.24 mm
|
|
|
|
Compare 29F01SDMQB with alternatives