2DI100D-100
vs
SK100DB100D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
SEMIKRON INTERNATIONAL
|
Package Description |
FLANGE MOUNT, R-PUFM-X11
|
FLANGE MOUNT, R-PUFM-X11
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Collector Current-Max (IC) |
100 A
|
100 A
|
Collector-Emitter Voltage-Max |
1000 V
|
|
Configuration |
COMPLEX
|
COMPLEX
|
DC Current Gain-Min (hFE) |
100
|
100
|
Fall Time-Max (tf) |
3000 ns
|
3000 ns
|
JESD-30 Code |
R-PUFM-X11
|
R-PUFM-X11
|
Number of Elements |
2
|
2
|
Number of Terminals |
11
|
11
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
800 W
|
1600 W
|
Power Dissipation-Max (Abs) |
800 W
|
800 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
2500 ns
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
18000 ns
|
18000 ns
|
Turn-on Time-Max (ton) |
2500 ns
|
3000 ns
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e2
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
TIN SILVER
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
2.5 V
|
|
|
|
Compare 2DI100D-100 with alternatives
Compare SK100DB100D with alternatives