2DI100D-100 vs SK100DB100D feature comparison

2DI100D-100 Fuji Electric Co Ltd

Buy Now Datasheet

SK100DB100D SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD SEMIKRON INTERNATIONAL
Package Description FLANGE MOUNT, R-PUFM-X11 FLANGE MOUNT, R-PUFM-X11
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 100 A 100 A
Collector-Emitter Voltage-Max 1000 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 3000 ns 3000 ns
JESD-30 Code R-PUFM-X11 R-PUFM-X11
Number of Elements 2 2
Number of Terminals 11 11
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 800 W 1600 W
Power Dissipation-Max (Abs) 800 W 800 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 18000 ns 18000 ns
Turn-on Time-Max (ton) 2500 ns 3000 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Connection ISOLATED
JESD-609 Code e2
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER
Transistor Application SWITCHING
VCEsat-Max 2.5 V

Compare 2DI100D-100 with alternatives

Compare SK100DB100D with alternatives