2EZ27D5/TR8
vs
2EZ27D5-AP-HF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
PLASTIC, DO-41, 2 PIN
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-204AL
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
3 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
27 V
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
18.5 mA
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 2EZ27D5/TR8 with alternatives
Compare 2EZ27D5-AP-HF with alternatives