2EZ7.5D5-AP-HF
vs
2EZ7.5D5E3/TR8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DO-41
|
Package Description |
|
PLASTIC, DO-41, 2 PIN
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
Knee Impedance-Max |
|
700 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
3 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
8.2 V
|
Reverse Current-Max |
|
5 µA
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
61 mA
|
|
|
|
Compare 2EZ7.5D5-AP-HF with alternatives
Compare 2EZ7.5D5E3/TR8 with alternatives