2FA53-73
vs
631HG038-2V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Carling Technologies
|
|
Actuator Type |
BAT TYPE
|
METAL LEVER
|
Body Breadth |
16.1 mm
|
14 mm
|
Body Height |
17.02 mm
|
15 mm
|
Body Length or Diameter |
28.8 mm
|
29.5 mm
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@250VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Electrical Life |
50000 Cycle(s)
|
10000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT
|
Operating Temperature-Max |
66 °C
|
85 °C
|
Operating Temperature-Min |
-18 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
SOLDER
|
SCREW
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
O.F. = 1.5 NM
|
Contact Current(DC)-Max |
|
15 A
|
Contact (DC) Max Rating R Load |
|
15A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
JESD-609 Code |
|
e4
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare 2FA53-73 with alternatives
Compare 631HG038-2V with alternatives