2MBI100N-120
vs
MG300N1US1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
TOSHIBA CORP
|
Part Package Code |
MODULE
|
|
Package Description |
FLANGE MOUNT, R-XUFM-X7
|
FLANGE MOUNT, R-PUFM-X4
|
Pin Count |
7
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
100 A
|
300 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1000 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT
|
SINGLE WITH BUILT-IN DIODE
|
Fall Time-Max (tf) |
500 ns
|
|
JESD-30 Code |
R-XUFM-X7
|
R-PUFM-X4
|
Number of Elements |
2
|
1
|
Number of Terminals |
7
|
4
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
1600 W
|
|
Power Dissipation-Max (Abs) |
800 W
|
1400 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
POWER CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
850 ns
|
1300 ns
|
Turn-on Time-Nom (ton) |
650 ns
|
1200 ns
|
VCEsat-Max |
3.3 V
|
5 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH SPEED SWITCHING
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare 2MBI100N-120 with alternatives
Compare MG300N1US1 with alternatives