2N2369 vs 2N2369 feature comparison

2N2369 STMicroelectronics

Buy Now Datasheet

2N2369 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 0.5 A 0.2 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Base Number Matches 3 6
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.68 W
Turn-off Time-Max (toff) 18 ns
Turn-on Time-Max (ton) 12 ns
VCEsat-Max 0.25 V

Compare 2N2369 with alternatives

Compare 2N2369 with alternatives