Transistors
2N2369
Description: 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN

Overview of 2N2369 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N2369 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 4 52
  • 4 $1.5000
  • 15 $0.9750
$0.9750 / $1.5000 Buy Now

CAD Models for 2N2369 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2369 by Motorola Mobility LLC

2N2369
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.68 W
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
500 MHz
Turn-off Time-Max (toff)
18 ns
Turn-on Time-Max (ton)
12 ns
VCEsat-Max
0.25 V
Want to compare parts?
  1. 2N2369
    Motorola Mobility LLC
    200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN
    VS

Alternate Parts for 2N2369

This table gives cross-reference parts and alternative options found for 2N2369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2369 TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N2369 vs 2N2369
2N2369 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN Baneasa SA 2N2369 vs 2N2369
2N2369G4 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2369 vs 2N2369G4
2N2369 Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N2369 vs 2N2369
2N2369 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N2369 vs 2N2369
2N2369G4 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2369 vs 2N2369G4
2N2369Z 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2369 vs 2N2369Z
2N2369 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 STMicroelectronics 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon Allegro MicroSystems LLC 2N2369 vs 2N2369
Part Number Description Manufacturer Compare
BCW65ATRLEADFREE Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp 2N2369 vs BCW65ATRLEADFREE
JANTX2N5581 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency 2N2369 vs JANTX2N5581
MPSL51/D26Z 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N2369 vs MPSL51/D26Z
BCW65A Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN Infineon Technologies AG 2N2369 vs BCW65A
JANTX2N5581 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation 2N2369 vs JANTX2N5581
MPSL51 Small Signal Bipolar Transistor, 0.6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc 2N2369 vs MPSL51
BCW65ALT1 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC 2N2369 vs BCW65ALT1
BC107 Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN Baneasa SA 2N2369 vs BC107
MPSL51/D27Z 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N2369 vs MPSL51/D27Z
JAN2N706 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Microchip Technology Inc 2N2369 vs JAN2N706

Related Parts for 2N2369

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2369 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2369 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N2369 would you like to use for your alert(s)?
  • Please alert me when 2N2369 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2369 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2369.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2369 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: