2N2818
vs
2N2818
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPECTRUM CONTROL INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
20 A
|
20 A
|
Collector-Emitter Voltage-Max |
200 V
|
200 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
JEDEC-95 Code |
TO-63
|
TO-63
|
JESD-30 Code |
O-MUPM-D3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
200 W
|
|
Power Dissipation-Max (Abs) |
200 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N2818 with alternatives
Compare 2N2818 with alternatives