2N2880
vs
JANTX2N2880
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.21.00.95
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Base Capacitance-Max |
150 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
15
|
JEDEC-95 Code |
TO-59
|
TO-59
|
JESD-30 Code |
O-MUPM-D3
|
O-MUPM-X3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation Ambient-Max |
30 W
|
|
Power Dissipation-Max (Abs) |
30 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
20 MHz
|
|
Turn-off Time-Max (toff) |
2000 ns
|
|
Turn-on Time-Max (ton) |
360 ns
|
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
22 Weeks
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/315
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N2880 with alternatives
Compare JANTX2N2880 with alternatives