2N2907AUBC
vs
61089-101
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VPT COMPONENTS
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-09-23
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
SMALL OUTLINE, R-CDSO-N3
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
100
|
JESD-30 Code |
|
R-CDSO-N3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
45 ns
|
|
|
|
Compare 61089-101 with alternatives