2N3455
vs
VN2110N3P012
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SOLITRON DEVICES INC
|
SUPERTEX INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
FET Technology |
JUNCTION
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
1.5 pF
|
5 pF
|
JEDEC-95 Code |
TO-18
|
TO-92
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
HTS Code |
|
8541.29.00.95
|
DS Breakdown Voltage-Min |
|
100 V
|
Drain Current-Max (ID) |
|
0.25 A
|
Drain-source On Resistance-Max |
|
4 Ω
|
Power Dissipation Ambient-Max |
|
1 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N3455 with alternatives
Compare VN2110N3P012 with alternatives