Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Collector Current-Max (IC) (10)
-
Collector-Emitter Voltage-Max (4)
-
Configuration (50)
DC Current Gain-Min (hFE) (12)
-
DS Breakdown Voltage-Min (50)
-
Drain Current-Max (Abs) (ID) (50)
-
Drain Current-Max (ID) (50)
-
Drain-source On Resistance-Max (50)
-
Gate-Emitter Thr Voltage-Max (2)
-
Highest Frequency Band (1)
Manufacturer (50)
Number of Elements (8)
-
Number of Terminals (20)
Polarity/Channel Type (3)
Surface Mount (2)
Transition Frequency-Nom (fT) (3)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 55,005 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Reference Standard Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
HTS Code
Date Of Intro
2V7002LT1G
ON Semiconductor
$0.0990
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2V7002LT1G ON SEMICONDUCTOR SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 6 Weeks 2V7002LT1G, NFET SOT23 60V 115MA 7.5O ON... more ON Semiconductor
2N7002,215
Nexperia
$0.0929
Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002,215 NEXPERIA TO-236 3 SOT23 compliant EAR99 4 Weeks MOSFET N-Channel 60V 0.3A TO236AB NXP 2N... more Nexperia 8541.21.00.95 1995-04-01
2N7002
ON Semiconductor
$0.1204
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002 ON SEMICONDUCTOR SOT-23, 3 PIN 318-08 compliant EAR99 1 Week N-channel MOSFET,2N7002 0.115A 60V ON Semiconductor
2N7002LT1G
ON Semiconductor
$0.0890
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002LT1G ON SEMICONDUCTOR SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 1 Week 2N7002LT1G, N-channel MOSFET Transistor 0.115 A 60 V, 3-Pin SOT-23 ON Semiconductor 8541.21.00.95
2N7002LT3G
ON Semiconductor
$0.0667
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002LT3G ON SEMICONDUCTOR SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8 Weeks NULL ON Semiconductor
2N7002BK,215
Nexperia
$0.0765
Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002BK,215 NEXPERIA TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 4 Weeks Trench MOSFET,N channel 60 V,350mA SOT23 Nexperia
BSS84,215
Nexperia
$0.1222
Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS84,215 NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant EAR99 4 Weeks MOSFET P-Channel 50V 0.13A TO236AB NXP B... more Nexperia 8541.21.00.95
2N7002K
ON Semiconductor
$0.1159
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 115 mA 2 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 W SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002K ON SEMICONDUCTOR ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 318-08 compliant EAR99 8 Weeks MOSFET, Fairchild, 2N7002K Fairchild 2N7... more ON Semiconductor
BST82,215
Nexperia
$0.1288
Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 80 V 1 175 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BST82,215 NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant EAR99 4 Weeks BST82,215 N-Channel MOSFET, 190 mA, 100 V, 3-Pin SOT-23 Nexperia Nexperia 2017-02-01
BS170
ON Semiconductor
$0.1602
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 500 mA 500 mA 5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-226AA O-PBCY-T3 e3 Not Qualified 150 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM BS170 ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 135AN compliant EAR99 1 Week N-channel JFET,BF245A 2mA 30V,BP ON Semiconductor
2N7002ET1G
ON Semiconductor
$0.0765
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 260 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL 2N7002ET1G ON SEMICONDUCTOR SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 11 Weeks, 4 Days MOSFET N-Channel 60V 0.26A SOT23 ON Semi... more ON Semiconductor
BSS138LT3G
ON Semiconductor
$0.0979
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 200 mA 3.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS138LT3G ON SEMICONDUCTOR SOT-23 ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 7 Weeks MOSFET N-Channel 50V 0.2A SOT23 ON Semic... more ON Semiconductor
2N7000
ON Semiconductor
$0.1628
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000 ON SEMICONDUCTOR TO-92 TO-226, 3 PIN 3 135AN compliant EAR99 1 Week N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
BSS123LT1G
ON Semiconductor
$0.1055
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 170 mA 6 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS123LT1G ON SEMICONDUCTOR SOT-23 ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 1 Week MOSFET N-Channel 100V 0.17A SOT23 ON Sem... more ON Semiconductor 8541.29.00.95
2N7000-D26Z
ON Semiconductor
$0.1271
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D26Z ON SEMICONDUCTOR TO-92, 3 PIN 135AR compliant EAR99
BSS123
ON Semiconductor
$0.0855
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 12 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS123 ON SEMICONDUCTOR SOT-23, 3 PIN 318-08 compliant EAR99 1 Week BSS123 N-Channel MOSFET, 170 mA, 100 V P... more ON Semiconductor 8541.21.00.95 1996-09-01
BSS138LT1G
ON Semiconductor
$0.0919
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 200 mA 3.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS138LT1G ON SEMICONDUCTOR SOT-23 ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 1 Week MOSFET N-Channel 50V 0.2A SOT23 ON Semic... more ON Semiconductor
BSS84
ON Semiconductor
$0.0853
Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 130 mA 10 Ω 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS84 ON SEMICONDUCTOR SOT-23, 3 PIN 318-08 compliant EAR99 1 Week P-Channel Enhancement Mode Field Effect Transistor ON Semiconductor
BSS84LT1G
ON Semiconductor
$0.1222
Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BSS84LT1G ON SEMICONDUCTOR SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 10 Weeks MOSFET 50V 130mA P-Channel ON Semiconductor
J112
ON Semiconductor
$0.1892
Yes Active N-CHANNEL NO SINGLE 3 1 50 Ω 5 pF JUNCTION DEPLETION MODE 400 mW CHOPPER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM J112 ON SEMICONDUCTOR TO-92 TO-226, 3 PIN 3 135AN compliant EAR99 1 Week

Add to list:
Create New List