2N3704D26Z vs 2N3704LEADFREE feature comparison

2N3704D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N3704LEADFREE

Part not found

Search for 2N3704LEADFREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Cylindrical, O-Pbcy-T3
Reach Compliance Code Compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 30 V
Configuration Single
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Cylindrical
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 0.62 W
Qualification Status Not Qualified
Surface Mount No
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole
Terminal Position Bottom
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 100 Mhz
Base Number Matches 1