2N3704D27Z
vs
2N3704LEADFREE
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
|
| Package Description |
Cylindrical, O-Pbcy-T3
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| Collector Current-Max (IC) |
0.5 A
|
|
| Collector-Emitter Voltage-Max |
30 V
|
|
| Configuration |
Single
|
|
| DC Current Gain-Min (hFE) |
100
|
|
| JEDEC-95 Code |
TO-92
|
|
| JESD-30 Code |
O-PBCY-T3
|
|
| JESD-609 Code |
e3
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
3
|
|
| Operating Temperature-Max |
150 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Round
|
|
| Package Style |
Cylindrical
|
|
| Polarity/Channel Type |
Npn
|
|
| Power Dissipation-Max (Abs) |
0.62 W
|
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
No
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Through-Hole
|
|
| Terminal Position |
Bottom
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
|
| Transition Frequency-Nom (fT) |
100 Mhz
|
|
| Base Number Matches |
1
|
|
|
|
|