2N3792
vs
JANTX2N3792
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3, 2 PIN
|
SIMILAR TO TO-3, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
10 A
|
10 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
5
|
JEDEC-95 Code |
TO-3
|
TO-204AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
150 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
0.03 MHz
|
4 MHz
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Factory Lead Time |
|
36 Weeks
|
Case Connection |
|
COLLECTOR
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500/379F
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N3792 with alternatives
Compare JANTX2N3792 with alternatives