2N3922 vs FDC654PD87Z feature comparison

2N3922 National Semiconductor Corporation

Buy Now Datasheet

FDC654PD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W8 SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W8 R-PDSO-G6
JESD-609 Code e0
Number of Terminals 8 6
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Pin Count 6
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 3.6 A
Drain-source On Resistance-Max 0.075 Ω
Number of Elements 1
Transistor Application SWITCHING

Compare 2N3922 with alternatives

Compare FDC654PD87Z with alternatives