2N3922 vs JANTX2N5545 feature comparison

2N3922 National Semiconductor Corporation

Buy Now Datasheet

JANTX2N5545 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Package Description CYLINDRICAL, O-MBCY-W8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e0
Number of Terminals 8 6
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Feedback Cap-Max (Crss) 2 pF
Number of Elements 2
Reference Standard MIL
Transistor Application SWITCHING

Compare 2N3922 with alternatives

Compare JANTX2N5545 with alternatives