2N3922 vs SI4416DY/T3 feature comparison

2N3922 National Semiconductor Corporation

Buy Now Datasheet

SI4416DY/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-MBCY-W8 SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71 MS-012AA
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.009 A
Drain-source On Resistance-Max 0.018 Ω
Feedback Cap-Max (Crss) 50 pF
Number of Elements 1
Transistor Application SWITCHING

Compare 2N3922 with alternatives

Compare SI4416DY/T3 with alternatives