2N3922
vs
JANTXV2N5545
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
SOLITRON DEVICES INC
|
Part Package Code |
TO-71
|
|
Package Description |
TO-71, 8 PIN
|
CYLINDRICAL, O-MBCY-W6
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
JEDEC-95 Code |
TO-71
|
TO-71
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W6
|
JESD-609 Code |
e0
|
|
Number of Terminals |
8
|
6
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Number of Elements |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
MILITARY STANDARD (USA)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N3922 with alternatives
Compare JANTXV2N5545 with alternatives