2N3960
vs
JAN2N3960
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
30
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
1.2 MHz
|
|
Base Number Matches |
7
|
4
|
Part Package Code |
|
BCY
|
Package Description |
|
HERMETIC SEALED, METAL PACKAGE-3
|
Pin Count |
|
3
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
12 V
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/399
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare JAN2N3960 with alternatives