2N3999
vs
JANTXV2N3999
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMELAB LTD
|
SEMICOA CORP
|
Part Package Code |
TO-111
|
TO-59
|
Package Description |
POST/STUD MOUNT, O-MUPM-D3
|
HERMETIC SEALED, METAL PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
80
|
20
|
JEDEC-95 Code |
TO-111
|
TO-59
|
JESD-30 Code |
O-MUPM-D3
|
O-MUPM-X3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
40 MHz
|
Base Number Matches |
13
|
1
|
Case Connection |
|
COLLECTOR
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
2 W
|
Reference Standard |
|
MIL-19500/374
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N3999 with alternatives
Compare JANTXV2N3999 with alternatives