2N4117A vs 2N4118A feature comparison

2N4117A Vishay Intertechnologies

Buy Now Datasheet

2N4118A Vishay Siliconix

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SILICONIX INC
Package Description HERMETIC SEALED, TO-72, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 40 V
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-206AF
JESD-30 Code O-MBCY-W4
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 1
Pbfree Code No
Part Package Code BCY
Pin Count 8

Compare 2N4117A with alternatives

Compare 2N4118A with alternatives