2N4220LEADFREE vs X2N4220 feature comparison

2N4220LEADFREE Central Semiconductor Corp

Buy Now Datasheet

X2N4220 Calogic Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CALOGIC LLC
Package Description CYLINDRICAL, O-MBCY-W4 UNCASED CHIP, X-XUUC-N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF 2 pF
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 X-XUUC-N
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material METAL UNSPECIFIED
Package Shape ROUND UNSPECIFIED
Package Style CYLINDRICAL UNCASED CHIP
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8542.90.00.00
Highest Frequency Band VERY HIGH FREQUENCY BAND
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.3 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N4220LEADFREE with alternatives

Compare X2N4220 with alternatives