If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Transistors » RF Small Signal Field-Effect Transistors

Filter Your Search
|
Collector Current-Max (IC) (1)
Collector-Emitter Voltage-Max (1)
Configuration (12)
DC Current Gain-Min (hFE) (1)
DS Breakdown Voltage-Min (40)
-
Drain Current-Max (Abs) (ID) (50)
-
Drain Current-Max (ID) (50)
-
Highest Frequency Band (9)
Manufacturer (50)
Number of Elements (3)
-
Number of Terminals (17)
Polarity/Channel Type (2)
Power Gain-Min (Gp) (50)
-
Surface Mount (2)
Transition Frequency-Nom (fT) (1)
-
-
-
-
-

1 - 20 of 9,422 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Highest Frequency Band Number of Elements Drain Current-Max (Abs) (ID) Power Gain-Min (Gp) Drain Current-Max (ID) Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Factory Lead Time
Part Package Code
HTS Code
MMBFJ310LT3G
ON Semiconductor
$0.2589
Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 [object Object]
MMBFJ310LT1G
ON Semiconductor
$0.2499
Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 [object Object] SOT-23
J211-D74Z
ON Semiconductor
$0.1769
Yes Active N-CHANNEL NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 JUNCTION DEPLETION MODE 350 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 135AR compliant
MMBF4416
ON Semiconductor
$0.1818
Yes Active N-CHANNEL YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 18 dB 0.9 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318-08 compliant EAR99 [object Object] 8541.21.00.95
MMBFJ309LT1G
ON Semiconductor
$0.2719
Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 [object Object] SOT-23
MMBFU310LT1G
ON Semiconductor
$0.2150
Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 [object Object] SOT-23
2N5486
Central Semiconductor Corp
Check for Price
No No Active e0 Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP 3 compliant TO-92
MMBF5484
ON Semiconductor
$0.1632
Yes Active N-CHANNEL YES SINGLE 3 1 1 pF JUNCTION DEPLETION MODE 225 mW 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318-08 compliant EAR99 [object Object] 8541.21.00.95
MMBF5486
ON Semiconductor
$0.1536
Yes Active N-CHANNEL YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 1 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318-08 compliant EAR99 [object Object] 8541.21.00.95
MMBF5485
ON Semiconductor
$0.1736
Yes Active N-CHANNEL YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 1 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 350 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318-08 compliant EAR99 [object Object] 8541.21.00.95
BF998E6327
Infineon Technologies AG
$0.1195
Yes Yes Active N-CHANNEL YES SINGLE 4 12 V ULTRA HIGH FREQUENCY BAND 1 30 mA 30 mA LOW NOISE METAL-OXIDE SEMICONDUCTOR DUAL GATE, DEPLETION MODE 200 mW SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 4 compliant EAR99 SOT-143
CPH6904-TL-E
ON Semiconductor
$0.4886
Yes Active N-CHANNEL YES JUNCTION 700 mW e6 1 150 °C Tin/Bismuth (Sn/Bi) ON SEMICONDUCTOR 6 318BD compliant EAR99 [object Object]
BF256B
ON Semiconductor
$0.1577
Yes Active N-CHANNEL NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 JUNCTION DEPLETION MODE 350 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 135AN compliant EAR99 [object Object] 8541.21.00.95
MMBFJ211
ON Semiconductor
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318-08 compliant EAR99 [object Object] 8541.21.00.95
MMBF4416A
ON Semiconductor
$0.1676
Yes Active N-CHANNEL YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 0.8 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G3 318BM compliant EAR99 [object Object] 8541.21.00.95
BF999E6327
Infineon Technologies AG
$0.1573
Yes Yes Active N-CHANNEL YES SINGLE 3 20 V VERY HIGH FREQUENCY BAND 1 30 mA METAL-OXIDE SEMICONDUCTOR DEPLETION MODE SILICON R-PDSO-G3 e3 Not Qualified 1 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 8541.21.00.95
SMMBFJ310LT1G
ON Semiconductor
$0.1467
Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C Tin (Sn) ON SEMICONDUCTOR , 3 318-08 compliant EAR99 [object Object]
SMMBFJ310LT3G
ON Semiconductor
$0.1724
Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C NOT SPECIFIED NOT SPECIFIED Tin (Sn) ON SEMICONDUCTOR , 3 318-08 compliant EAR99 [object Object]
2SK3078A(TE12L,F)
Toshiba America Electronic Components
Check for Price
Active TOSHIBA CORP unknown EAR99
SMMBFJ309LT1G
ON Semiconductor
Check for Price
Yes Active ON SEMICONDUCTOR 3 318-08 compliant [object Object]

Add to list:
Create New List