2N4222LEADFREE vs 2N4222 feature comparison

2N4222LEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N4222 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W4 CYLINDRICAL, O-MBCY-W4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF 2 pF
JEDEC-95 Code TO-72 TO-206AF
JESD-30 Code O-MBCY-W4 O-MBCY-W4
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.015 A
Operating Temperature-Max 175 °C

Compare 2N4222LEADFREE with alternatives

Compare 2N4222 with alternatives