2N4398 vs 2N4398 feature comparison

2N4398 Microchip Technology Inc

Buy Now Datasheet

2N4398 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 40 V 40 V
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-204AA
Pin Count 2
HTS Code 8541.29.00.95
Samacsys Manufacturer Central Semiconductor
Case Connection COLLECTOR
Configuration SINGLE
Fall Time-Max (tf) 600 ns
Number of Elements 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 200 W
Rise Time-Max (tr) 400 ns
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 4 MHz
VCEsat-Max 4 V

Compare 2N4398 with alternatives

Compare 2N4398 with alternatives