2N4401
vs
2N3904
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Collector Current-Max (IC) |
0.6 A
|
0.2 A
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
100
|
|
| JESD-609 Code |
e0
|
e0
|
| Number of Elements |
1
|
1
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
0.35 W
|
0.625 W
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| Transition Frequency-Nom (fT) |
250 Mhz
|
|
| Base Number Matches |
72
|
70
|
|
|
|