2N4860A
vs
2N4860A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INTER F E T CORP
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Samacsys Manufacturer |
InterFET
|
|
Case Connection |
GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
Drain-source On Resistance-Max |
40 Ω
|
40 Ω
|
FET Technology |
JUNCTION
|
JUNCTION
|
JEDEC-95 Code |
TO-18
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
1.8 W
|
|
Power Dissipation-Max (Abs) |
0.36 W
|
0.36 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
DS Breakdown Voltage-Min |
|
30 V
|
Feedback Cap-Max (Crss) |
|
3.5 pF
|
JESD-609 Code |
|
e0
|
Operating Mode |
|
DEPLETION MODE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N4860A with alternatives
Compare 2N4860A with alternatives