2N4898E3
vs
2N3741A.MOD
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
4 A
|
Collector-Emitter Voltage-Max |
40 V
|
80 V
|
DC Current Gain-Min (hFE) |
20
|
30
|
JEDEC-95 Code |
TO-66
|
TO-213AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-66
|
Pin Count |
|
2
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|
Compare 2N4898E3 with alternatives
Compare 2N3741A.MOD with alternatives