2N4899E3
vs
JANTX2N3740
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
SILICON TRANSISTOR CORP
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
DC Current Gain-Min (hFE) |
20
|
30
|
JEDEC-95 Code |
TO-66
|
TO-213
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
25 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|
Compare 2N4899E3 with alternatives
Compare JANTX2N3740 with alternatives