2N4900
vs
2N4900
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SPECTRUM CONTROL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Collector Current-Max (IC) |
1 A
|
2 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-66
|
TO-66
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
25 W
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
VCEsat-Max |
|
1.3 V
|
|
|
|
Compare 2N4900 with alternatives
Compare 2N4900 with alternatives