2N4900
vs
JAN2N3740
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Collector Current-Max (IC) |
1 A
|
4 A
|
Collector-Emitter Voltage-Max |
80 V
|
60 V
|
DC Current Gain-Min (hFE) |
20
|
10
|
JEDEC-95 Code |
TO-66
|
TO-213AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-66
|
Package Description |
|
TO-66, 2 PIN
|
Pin Count |
|
2
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Reference Standard |
|
MIL
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
3 MHz
|
|
|
|
Compare 2N4900 with alternatives
Compare JAN2N3740 with alternatives