2N4957
vs
BFR92TRL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
PHILIPS COMPONENTS
|
Part Package Code |
TO-72
|
|
Package Description |
TO-72, 4 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.03 A
|
0.025 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
25
|
JEDEC-95 Code |
TO-72
|
|
JESD-30 Code |
O-MBCY-W4
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1200 MHz
|
5000 MHz
|
Base Number Matches |
1
|
2
|
Collector-Emitter Voltage-Max |
|
15 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N4957 with alternatives
Compare BFR92TRL with alternatives