2N5000
vs
2N5000
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SOLITRON DEVICES INC
|
Package Description |
TO-59, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
70
|
JEDEC-95 Code |
TO-59
|
TO-59
|
JESD-30 Code |
O-MUPM-D3
|
O-MUPM-D3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
50 MHz
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation Ambient-Max |
|
35 W
|
Power Dissipation-Max (Abs) |
|
30 W
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.46 V
|
|
|
|
Compare 2N5000 with alternatives
Compare 2N5000 with alternatives