2N5038
vs
BUX67BR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
SEMELAB LTD
|
Part Package Code |
TO-3
|
TO-66
|
Package Description |
CASE-1-07, TO-3, 2 PIN
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE CASE-1-07
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
VERY LOW LEAKAGE
|
|
Collector Current-Max (IC) |
20 A
|
2 A
|
Collector-Emitter Voltage-Max |
90 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
15
|
JEDEC-95 Code |
TO-3
|
TO-213AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
140 W
|
|
Power Dissipation-Max (Abs) |
140 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
20 MHz
|
VCEsat-Max |
1 V
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare 2N5038 with alternatives
Compare BUX67BR1 with alternatives