2N5039-JQR-B
vs
2SB628S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
NEC ELECTRONICS AMERICA INC
|
Part Package Code |
TO-3
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
TO-220, 3 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
20 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
75 V
|
160 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
40
|
JEDEC-95 Code |
TO-204AA
|
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
40 MHz
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
20 W
|
Transistor Application |
|
AMPLIFIER
|
VCEsat-Max |
|
2 V
|
|
|
|
Compare 2N5039-JQR-B with alternatives
Compare 2SB628S with alternatives